Molex 0015977123 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 12.7mm |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30069 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015977123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.