Molex 0015978028 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30070 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015978028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.