Rectangular power connector featuring 8 male pin contacts with gold-plated brass construction and a solder termination. This through-hole mount connector offers a right-angle orientation and a UL94 V-0 flammability rating. It operates within a temperature range of -40°C to 105°C, with black polyester insulation.
Molex 0015978087 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 19.33mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30070 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015978087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.