Female crimp socket for wire gauges 24-30 AWG. Features a straight mounting style and tin plating for reliable electrical contact. Designed for assembly applications, this connector tool ensures secure and efficient termination of wires.
Molex 0016020069 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0016020069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.