Molex 0016020080 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Gender | Male |
| Length | 21.39mm |
| Mount | Cable |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0016020080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.