Female connector accessory featuring gold-plated bronze contacts for reliable connectivity. Designed for straight orientation with a crimp termination, it supports wire gauges from 24AWG to 30AWG. Operating across a wide temperature range of -40°C to 105°C, this component boasts a maximum current rating of 3A. Packaged on tape and reel for efficient assembly, it is also RoHS compliant.
Molex 0016020082 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 1.91mm |
| Gender | Female |
| Length | 12.96mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70058 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0016020082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.