Molex 0016020085 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Socket |
| Gender | Female |
| Length | 12.88mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SL 70058 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0016020085 to view detailed technical specifications.
No datasheet is available for this part.