
Female wire terminal featuring gold-plated bronze contacts for reliable connectivity. This straight, crimp-style terminal operates within a temperature range of -40°C to 105°C, supporting a maximum voltage of 250V AC and a current rating of 3A. Constructed with halogen-free and RoHS-compliant materials, it ensures environmental safety and regulatory adherence.
Molex 0016020098 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.29mm |
| Gender | Female |
| Length | 12.88mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0016020098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.