Molex 0016020099 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Length | 12.88mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | C-Grid® SL™ 70058 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0016020099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.