Molex 0016020100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Series | C-Grid® SL™ 70058 |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0016020100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.