Molex 0016020105 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Length | 21.39mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70021 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0016020105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.