
Male signal pin connector with straight orientation, designed for 22-24 AWG wire. Features a bronze contact material with gold plating for enhanced conductivity and corrosion resistance. Rated for a maximum current of 3A and operates within a temperature range of -40°C to 105°C. This assembly tool component utilizes a crimp termination method and is supplied on tape and reel packaging.
Molex 0016020116 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.29mm |
| Gender | Male |
| Length | 21.39mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0016020116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
