Molex 0016020139 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Cable |
| Packaging | Tape and Reel |
| Series | SL 70058 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0016020139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.