Molex 0016021110 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 1.32mm |
| Gender | Female |
| Length | 12.88mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0016021110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.