Molex 0016060006 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Packaging | Bulk |
| Series | 1606 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0016060006 to view detailed technical specifications.
No datasheet is available for this part.