Molex 0019091042 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Depth | 28.9mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 19.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 0.248inch |
| RoHS Compliant | Yes |
| Series | 1991 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0019091042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.