Molex 0019092046 technical specifications.
| Color | White |
| Contact Type | Male or Female |
| Depth | 29.9mm |
| Housing Color | Natural |
| Length | 27.71mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.264inch |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0019092046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.