
Molex 0019092047 technical specifications.
| Depth | 29.9mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 27.71mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 6.7mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0019092047 to view detailed technical specifications.
No datasheet is available for this part.