Molex 0019092096 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE AND MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0019092096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.