Rectangular power connector featuring 9 contacts, with male and female contact genders and a straight orientation. This plug-style connector utilizes crimp termination and is rated for 8A, with a maximum current rating of 12A. Constructed with a nylon/polyamide body in a natural color, it boasts a UL94 V-2 flammability rating and operates within a temperature range of -40°C to 105°C. Mounting options include panel and snap-in, with approvals from UL, CSA, and TUV.
Molex 0019092098 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 8A |
| Depth | 30.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 26.7mm |
| Housing Color | Natural |
| Length | 21.6mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0019092098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.