Molex 0019092128 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Depth | 30.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 14.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.264inch |
| Series | 3191 |
| Termination | Crimp |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0019092128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.