Molex 0019092156 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Depth | 30.1mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.7mm |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0019092156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.