Molex 0019093033 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0019093033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.