Molex 0019096069 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Flammability Rating | UL94 V-2 |
| Mount | Panel, Snap in |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0019096069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.