4-position, 1-row female receptacle connector with a 2.5mm pitch. Features straight orientation and crimp termination for wire gauges 22-28AWG. Operates within a temperature range of -40°C to 105°C and is RoHS compliant. Housing color is natural, with dimensions of 12.5mm length, 6.6mm width, and 10.7mm depth. Designed for free hanging, cable mounting.
Molex 0022011044 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 10.7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX |
| Termination | Crimp |
| Width | 6.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022011044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.