Molex 0022011122 technical specifications.
| Color | Natural |
| Contact Type | Non-Gendered |
| Depth | 12.7mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Series | KK 5051 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022011122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.