Molex 0022011124 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Series | SPOX 5102 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022011124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.