Molex 0022011153 technical specifications.
| Gender | Female |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022011153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.