Molex 0022012175 technical specifications.
| Color | Natural |
| Contact Type | Non-Gendered |
| Depth | 12.7mm |
| Housing Color | Natural |
| Length | 43.64mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 6471 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022012175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.