Female header connector featuring 7 contacts arranged in a single row. Designed for crimp termination, this component adheres to UL 94V-0 flammability standards. It is halogen-free and RoHS compliant, ensuring environmental responsibility in electronic assemblies.
Molex 0022013077 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0022013077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.