8-contact, single-row female board connector featuring crimp termination. Designed for board-to-board and mezzanine applications, this header and receptacle component offers a UL 94V-0 flammability rating. It is halogen-free and RoHS compliant, ensuring environmental responsibility.
Molex 0022013087 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0022013087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.