Molex 0022021074 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0022021074 to view detailed technical specifications.
No datasheet is available for this part.