Molex 0022023153 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 42.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 5229 |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022023153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.