Molex 0022024057 technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 12000 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Series | 5395 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022024057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.