Molex 0022027053 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 12.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022027053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.