6-position, 1-row rectangular receptacle connector featuring female socket contacts with a square shape and tin plating over brass. This straight, through-hole mount component offers a 2.54mm pitch, 2.5A current rating, and 250V voltage rating. Constructed with a white nylon housing and insulation, it meets UL94 V-0 flammability rating and is low halogen. Ideal for solder termination, it operates within a -40°C minimum temperature range.
Molex 0022027063 technical specifications.
| Package/Case | 100 |
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1890 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022027063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.