10-position, single-row, straight female socket connector with a 2.54mm pitch. Features tin-plated brass contacts with a square shape and a white nylon housing. Rated for 250V AC and operating temperatures from -40°C to 80°C, with a UL94 V-0 flammability rating. Designed for through-hole mounting and solder termination.
Molex 0022027103 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 25.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022027103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.