2-contact, single-row male header connector with straight solder termination. Features a white nylon insulator rated UL 94V-0, designed for board-to-board applications. Offers a rated current of 4A and tin plating with a nickel barrier on the termination. This component is low halogen and compliant with RoHS and REACH regulations.
Molex 0022032021 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 4 |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 200u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0022032021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.