Molex 0022032072 technical specifications.
| Color | White |
| Contact Mating Length | 0.435inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022032072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.