Molex 0022032086 technical specifications.
| Contact Plating | Copper, Tin |
| Depth | 2.34mm |
| Gender | Male |
| Housing Color | White |
| Length | 20.07mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022032086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.