2.5mm pitch male header connector, featuring 6 contacts arranged in a single row. This straight, solder termination component boasts brass contacts with copper and tin plating, a natural housing color, and a depth of 4.9mm with a length of 14.5mm. Operating within a temperature range of -40°C to 105°C, it supports a maximum voltage rating of 250V AC/DC. This product is LOW HALOGEN, ROHS AND REACH COMPLIANT.
Molex 0022041061 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 4.9mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022041061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.