4-position, straight, male pin header for wire-to-board connections. Features brass contacts with copper and tin plating, offering a tin mating finish. Nylon housing and insulation in white, with a UL94 V-0 flammability rating. 2.54mm pitch, through-hole mounting with solder termination. Operates between 0°C and 75°C.
Molex 0022045044 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 10.16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.