The KK 6373 series header is a 5-position through-hole connector with a white housing and brass contacts plated with tin and copper. It has a contact mating length of 0.295inch and a pitch of 0.1inch. The header is designed for use in applications with operating temperatures between 0°C and 75°C, and is packaged in bulk.
Molex 0022045053 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | White |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045053 to view detailed technical specifications.
No datasheet is available for this part.