This 6-position male pin header from Molex features a brass contact material with a TIN mating finish and copper-tin plating. The header has a square contact shape and a white nylon insulation material. It meets the UL94 V-0 flammability rating and is packaged in bulk. The KK 6373 series header has a 2.54mm pitch and is designed for through-hole mounting.
Molex 0022045065 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.