The KK 6373 series rectangular connector features a 6-position, 6-contact design with a through hole mount and 2.54mm pitch. The connector's contacts are made of brass with a tin plating and copper underplate, and are finished with a tin coating for mating. The insulation material is nylon with a white color, and the connector meets the UL94 V-0 flammability rating. The KK 6373 series is available in bulk packaging.
Molex 0022045067 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.