Molex 0022045093 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | White |
| Length | 22.86mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.