Molex 0022045255 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.