24-position, single-row, right-angle wire-to-board header with a 2.54mm pitch. Features male pin contacts made of brass with copper and tin plating, and a tin mating finish. The white nylon housing has a UL94 V-0 flammability rating and accommodates through-hole mounting with solder termination. Operating temperature range is 0°C to 75°C.
Molex 0022053241 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 60.96mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 7478 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022053241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.