Molex 0022057158 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 14.42mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| Series | KK® 7395 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022057158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.