Molex 0022058162 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 16 |
| Number of Positions Loaded | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 7832 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022058162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.